Image for TPN-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPN-1

DigiKey Part Number
TPN-1-ND
Manufacturer
Manufacturer Product Number
TPN-1
Description
TELPOWER FUSE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1A 170 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
170 VDC
Manufacturer
Eaton - Bussmann Electrical Division
Response Time
Fast Blow
Packaging
Bulk
Applications
Electrical, Industrial
Part Status
Active
Breaking Capacity @ Rated Voltage
100kA
Mounting Type
Requires Holder
Package / Case
Cartridge, Non-Standard
Fuse Type
Cartridge
Size / Dimension
0.551" Dia x 2.008" L (14.00mm x 51.00mm)
Current Rating (Amps)
1A
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
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10125,18300 €1.251,83 €
Manufacturers Standard Package
Unit Price without VAT:125,18300 €
Unit Price with VAT:148,96777 €