
TPM-7 | |
|---|---|
DigiKey Part Number | TPM-7-ND |
Manufacturer | |
Manufacturer Product Number | TPM-7 |
Description | TPM 7 AMP FUSE |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 7A 80 VDC Fuse Rectangular |
Datasheet | Datasheet |
Category | Current Rating (Amps) 7A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - DC 80 VDC |
Series | Response Time Fast Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Approval Agency CE, UR |
Fuse Type Rectangular | Breaking Capacity @ Rated Voltage 20kA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 84,29400 € | 842,94 € |
| Unit Price without VAT: | 84,29400 € |
|---|---|
| Unit Price with VAT: | 100,30986 € |

