
TPL-BE | |
|---|---|
DigiKey Part Number | TPL-BE-ND |
Manufacturer | |
Manufacturer Product Number | TPL-BE |
Description | FUSE CRTRDGE 125A 170VDC CYLINDR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 125A 170 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 125A | |
Voltage Rating - DC | 170 VDC | |
Response Time | - | |
Applications | Telecom | |
Features | - | |
Class | - | |
Approval Agency | CE, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.000" Dia x 1.160" L (25.40mm x 29.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 184,77400 € | 923,87 € |
| Unit Price without VAT: | 184,77400 € |
|---|---|
| Unit Price with VAT: | 219,88106 € |


