Image for TPJ-80 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPJ-80

DigiKey Part Number
TPJ-80-ND
Manufacturer
Manufacturer Product Number
TPJ-80
Description
FUSE TELPOWER
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
80A 170 VAC 170 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
170 VAC
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - DC
170 VDC
Packaging
Bulk
Applications
Telecom
Part Status
Active
Approval Agency
UR
Mounting Type
Requires Holder
Breaking Capacity @ Rated Voltage
100kA
Fuse Type
Cartridge
Package / Case
Cartridge, Non-Standard
Current Rating (Amps)
80A
Size / Dimension
1.063" Dia x 2.374" L (27.00mm x 60.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10403,21000 €4.032,10 €
Manufacturers Standard Package
Unit Price without VAT:403,21000 €
Unit Price with VAT:479,81990 €