Image for TPHCS800-ML is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPHCS800-ML

DigiKey Part Number
TPHCS800-ML-ND
Manufacturer
Manufacturer Product Number
TPHCS800-ML
Description
FUSE HLDR BLADE 80V 800A CHASS
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Fuse Holder 800 A 80V 1 Circuit Blade Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
1.496" Dia x 3.5" L (38mm x 88.9mm)
Current Rating (Amps)
800 A
For Use With/Related Products
Bolt Mount Cartridge Fuses
Fuse Type
Blade
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Contact Material
Copper
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8874,27625 €6.994,21 €
Manufacturers Standard Package
Unit Price without VAT:874,27625 €
Unit Price with VAT:1.040,38874 €