
TPH-200 | |
|---|---|
DigiKey Part Number | TPH-200-ND |
Manufacturer | |
Manufacturer Product Number | TPH-200 |
Description | FUSE CRTRDGE 200A 170VDC CYLINDR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 200A 170 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 200A | |
Voltage Rating - DC | 170 VDC | |
Response Time | - | |
Applications | Telecom | |
Features | - | |
Class | - | |
Approval Agency | CE, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.500" Dia x 1.252" L (38.10mm x 31.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 399,78000 € | 399,78 € |
| Unit Price without VAT: | 399,78000 € |
|---|---|
| Unit Price with VAT: | 475,73820 € |

