150A 170 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPH-150

DigiKey Part Number
TPH-150-ND
Manufacturer
Manufacturer Product Number
TPH-150
Description
FUSE CRTRDGE 150A 170VDC CYLINDR
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
150A 170 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
150A
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - DC
170 VDC
Series
Applications
Telecom
Packaging
Bulk
Approval Agency
CE, UR
Part Status
Active
Breaking Capacity @ Rated Voltage
100kA
Mounting Type
Bolt Mount
Package / Case
Cylindrical, Blade Terminal (Bolt)
Fuse Type
Cartridge
Size / Dimension
1.500" Dia x 1.252" L (38.10mm x 31.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1394,73000 €394,73 €
Manufacturers Standard Package
Unit Price without VAT:394,73000 €
Unit Price with VAT:469,72870 €