
TPCDS-BBM-2 | |
|---|---|
DigiKey Part Number | TPCDS-BBM-2-ND |
Manufacturer | |
Manufacturer Product Number | TPCDS-BBM-2 |
Description | SWITCH 80V 3-125A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch 80V 3 ~ 125A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Voltage | 80V | |
Current | 3 ~ 125A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 150,64500 € | 1.506,45 € |
| Unit Price without VAT: | 150,64500 € |
|---|---|
| Unit Price with VAT: | 179,26755 € |

