
TPC-20 | |
|---|---|
DigiKey Part Number | 283-4035-ND |
Manufacturer | |
Manufacturer Product Number | TPC-20 |
Description | FUSE RECTANGULAR 20A 80VDC BLADE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20A 80 VDC Fuse Rectangular Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Rectangular | |
Current Rating (Amps) | 20A | |
Voltage Rating - DC | 80 VDC | |
Response Time | - | |
Applications | Telecom | |
Features | Indicating | |
Class | - | |
Approval Agency | CE, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA | |
Package / Case | Blade Type, Module | |
Size / Dimension | 1.846" L x 0.547" W x 1.824" H (46.89mm x 13.89mm x 46.34mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 68,04600 € | 680,46 € |
| Unit Price without VAT: | 68,04600 € |
|---|---|
| Unit Price with VAT: | 80,97474 € |

