Image for TPC-15 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPC-15

DigiKey Part Number
TPC-15-ND
Manufacturer
Manufacturer Product Number
TPC-15
Description
FUSE RECTANGULAR 15A 80VDC BLADE
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
15A 80 VDC Fuse Rectangular Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Rectangular
Current Rating (Amps)
15A
Voltage Rating - DC
80 VDC
Response Time
-
Applications
Telecom
Features
Indicating
Class
-
Approval Agency
CE, UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
100kA
Package / Case
Blade Type, Module
Size / Dimension
1.846" L x 0.547" W x 1.824" H (46.89mm x 13.89mm x 46.34mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1074,48700 €744,87 €
Manufacturers Standard Package
Unit Price without VAT:74,48700 €
Unit Price with VAT:88,63953 €