Image for TM400 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM400

DigiKey Part Number
TM400-ND
Manufacturer
Manufacturer Product Number
TM400
Description
FUSE 400A 660V AC / 460V DC BS88
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
400A 660 VAC 460 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
660 VAC
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - DC
460 VDC
Series
Applications
Electrical, Industrial
Packaging
Bulk
Class
gG/gL
Part Status
Active
Breaking Capacity @ Rated Voltage
80kA
Mounting Type
Bolt Mount
Package / Case
Cylindrical, Blade Terminal (Bolt)
Fuse Type
Cartridge
Size / Dimension
2.362" Dia x 8.307" L (60.00mm x 211.00mm)
Current Rating (Amps)
400A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1902,59000 €902,59 €
Manufacturers Standard Package
Unit Price without VAT:902,59000 €
Unit Price with VAT:1.074,08210 €