
TLM800 | |
|---|---|
DigiKey Part Number | 2041-TLM800-ND |
Manufacturer | |
Manufacturer Product Number | TLM800 |
Description | 800A 660V AC / 350V DC INDUSTRIA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 800 A 660 V 350 V Fuse Cartridge, Ceramic Bolt Mount Cylindrical, Blade Terminal (Bolt) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 660 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 80kA | |
Approval Agency | CE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 3.236" Dia x 3.469" L (82.20mm x 88.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.892,42000 € | 2.892,42 € |
| Unit Price without VAT: | 2.892,42000 € |
|---|---|
| Unit Price with VAT: | 3.441,97980 € |

