
TIS50 | |
|---|---|
DigiKey Part Number | TIS50-ND |
Manufacturer | |
Manufacturer Product Number | TIS50 |
Description | FUSE 50A 660V AC / 460V DC GG IN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50A 660 VAC 460 VDC Fuse Cartridge Bolt Mount |
Category | Current Rating (Amps) 50A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 660 VAC |
Series | Voltage Rating - DC 460 VDC |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Class gG/gL |
Mounting Type Bolt Mount | Package / Case Cylindrical, Blade Terminal (Bolt) |
Fuse Type Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 95,90900 € | 1.918,18 € |
| Unit Price without VAT: | 95,90900 € |
|---|---|
| Unit Price with VAT: | 114,13171 € |

