Image for TIS40 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIS40

DigiKey Part Number
TIS40-ND
Manufacturer
Manufacturer Product Number
TIS40
Description
FUSE 40A 660V AC / 460V DC GG IN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
40A 660 VAC 460 VDC Fuse Cartridge Bolt Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
660 VAC
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - DC
460 VDC
Series
Response Time
Slow Blow
Packaging
Bulk
Applications
Electrical, Industrial
Part Status
Active
Class
gG/gL
Mounting Type
Bolt Mount
Approval Agency
CE
Fuse Type
Cartridge
Breaking Capacity @ Rated Voltage
80kA
Current Rating (Amps)
40A
Package / Case
Cylindrical, Blade Terminal (Bolt)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2067,83300 €1.356,66 €
Manufacturers Standard Package
Unit Price without VAT:67,83300 €
Unit Price with VAT:80,72127 €