
TCP32 | |
|---|---|
DigiKey Part Number | 2041-TCP32-ND |
Manufacturer | |
Manufacturer Product Number | TCP32 |
Description | FUSE 32A 660V AC / 460V DC INDUS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32A 690 VAC 460 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 32A | |
Voltage Rating - AC | 690 VAC | |
Voltage Rating - DC | 460 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | gG | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 80kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.874" Dia x 4.291" L (22.20mm x 109.00mm) | |
Grade | - | |
Qualification | - | |
Melting I²t | 1080.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 109,78100 € | 1.097,81 € |
| Unit Price without VAT: | 109,78100 € |
|---|---|
| Unit Price with VAT: | 130,63939 € |

