



TCFH30N | |
|---|---|
DigiKey Part Number | 283-3209-ND |
Manufacturer | |
Manufacturer Product Number | TCFH30N |
Description | FUSE BLOCK RAD 600V 30A DIN RAIL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 1 Circuit Radial DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.75" W x 1.88" L (19.1mm x 47.8mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | CUBEFuse | |
Fuse Type | Radial | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Screw Terminal | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,23000 € | 37,23 € |
| 5 | 30,89000 € | 154,45 € |
| 12 | 27,89583 € | 334,75 € |
| 60 | 23,09517 € | 1.385,71 € |
| 108 | 21,57657 € | 2.330,27 € |
| Unit Price without VAT: | 37,23000 € |
|---|---|
| Unit Price with VAT: | 44,30370 € |

