
TCF6RNW | |
|---|---|
DigiKey Part Number | 2041-TCF6RNW-ND |
Manufacturer | |
Manufacturer Product Number | TCF6RNW |
Description | CUBEFUSE, TCFRNW 6A NON-IND |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 A 690 V Fuse Cartridge, Ceramic Requires Holder Rectangular, Blade |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 690 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50kA | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 66,63667 € | 799,64 € |
| Unit Price without VAT: | 66,63667 € |
|---|---|
| Unit Price with VAT: | 79,29764 € |

