
TCF50RN | |
|---|---|
DigiKey Part Number | 2041-TCF50RN-ND |
Manufacturer | |
Manufacturer Product Number | TCF50RN |
Description | CUBEFUSE 50 AMP NON-INP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50A 600 VAC 300 VDC Fuse Rectangular Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Rectangular | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | CF | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | -40°C ~ 80°C | |
Breaking Capacity @ Rated Voltage | 300kA | |
Package / Case | Blade Type, Module | |
Size / Dimension | 2.126" L x 0.984" W x 1.142" H (54.00mm x 25.00mm x 29.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,92000 € | 172,92 € |
| 5 | 143,34800 € | 716,74 € |
| 12 | 129,34750 € | 1.552,17 € |
| 60 | 116,69467 € | 7.001,68 € |
| Unit Price without VAT: | 172,92000 € |
|---|---|
| Unit Price with VAT: | 205,77480 € |

