
TCF35RNW | |
|---|---|
DigiKey Part Number | 2041-TCF35RNW-ND |
Manufacturer | |
Manufacturer Product Number | TCF35RNW |
Description | CUBEFUSE, TCFRNW 35A NON-IND |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 35 A 690 V Fuse Cartridge, Ceramic Requires Holder Rectangular, Blade |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 690 V |
Series | Response Time Slow Blow |
Packaging Bulk | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 50kA |
Mounting Type Requires Holder | Approval Agency CE, CSA, UL |
Fuse Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 108,17750 € | 1.298,13 € |
| Unit Price without VAT: | 108,17750 € |
|---|---|
| Unit Price with VAT: | 128,73123 € |

