


TCF30 | |
|---|---|
DigiKey Part Number | 283-3206-ND |
Manufacturer | |
Manufacturer Product Number | TCF30 |
Description | FUSE RECT 30A 600VAC/300VDC BLAD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 30A 600 VAC 300 VDC Fuse Rectangular Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Features Indicating |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Operating Temperature -40°C ~ 80°C |
Fuse Type Rectangular | Breaking Capacity @ Rated Voltage 300kA AC, 100kA DC |
Current Rating (Amps) 30A | Package / Case Blade Type, Module |
Voltage Rating - AC 600 VAC | Size / Dimension 1.880" L x 0.750" W x 1.270" H (47.75mm x 19.05mm x 32.26mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,86000 € | 106,86 € |
| 5 | 88,61000 € | 443,05 € |
| 12 | 79,98167 € | 959,78 € |
| 60 | 66,12817 € | 3.967,69 € |
| 108 | 61,64111 € | 6.657,24 € |
| Unit Price without VAT: | 106,86000 € |
|---|---|
| Unit Price with VAT: | 127,16340 € |


