
TCF3 | |
|---|---|
DigiKey Part Number | TCF3-ND |
Manufacturer | |
Manufacturer Product Number | TCF3 |
Description | FUSE RECT 3A 600VAC/300VDC BLADE |
Customer Reference | |
Detailed Description | 3A 600 VAC 300 VDC Fuse Rectangular Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Features Indicating |
Part Status Obsolete | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Operating Temperature -40°C ~ 80°C |
Fuse Type Rectangular | Breaking Capacity @ Rated Voltage 300kA AC, 100kA DC |
Current Rating (Amps) 3A | Package / Case Blade Type, Module |
Voltage Rating - AC 600 VAC | Size / Dimension 1.880" L x 0.750" W x 1.270" H (47.75mm x 19.05mm x 32.26mm) |

