
TCF225 | |
|---|---|
DigiKey Part Number | 2041-TCF225-ND |
Manufacturer | |
Manufacturer Product Number | TCF225 |
Description | CUBEFuse 225 Amp |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 225A 600 VAC 300 VDC Fuse Rectangular Requires Holder |
Category | Response Time Slow Blow |
Manufacturer Eaton - Bussmann Electrical Division | Applications Electrical, Industrial |
Series | Features Indicating |
Packaging Bulk | Class CF |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Operating Temperature -40°C ~ 80°C |
Fuse Type Rectangular | Breaking Capacity @ Rated Voltage 200kA |
Current Rating (Amps) 225A | Package / Case Blade Type, Module |
Voltage Rating - AC 600 VAC | Size / Dimension 2.913" L x 1.339" W x 2.598" H (74.00mm x 34.00mm x 66.00mm) |
Voltage Rating - DC 300 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 833,24000 € | 833,24 € |
| Unit Price without VAT: | 833,24000 € |
|---|---|
| Unit Price with VAT: | 991,55560 € |

