
TCF200RN | |
|---|---|
DigiKey Part Number | 2041-TCF200RN-ND |
Manufacturer | |
Manufacturer Product Number | TCF200RN |
Description | TIME DELAY CUBEFUSE 200A NON-IND |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 200A 600 VAC Fuse Rectangular Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 600 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class CF |
Part Status Active | Approval Agency UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA |
Fuse Type Rectangular | Package / Case Blade Type, Module |
Current Rating (Amps) 200A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 416,88000 € | 416,88 € |
| Unit Price without VAT: | 416,88000 € |
|---|---|
| Unit Price with VAT: | 496,08720 € |

