


TCF20 | |
|---|---|
DigiKey Part Number | 283-3204-ND |
Manufacturer | |
Manufacturer Product Number | TCF20 |
Description | FUSE RECT 20A 600VAC/300VDC BLAD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20A 600 VAC 300 VDC Fuse Rectangular Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Rectangular | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | - | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | -40°C ~ 80°C | |
Breaking Capacity @ Rated Voltage | 300kA AC, 100kA DC | |
Package / Case | Blade Type, Module | |
Size / Dimension | 1.880" L x 0.750" W x 1.270" H (47.75mm x 19.05mm x 32.26mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,28000 € | 115,28 € |
| 5 | 95,58600 € | 477,93 € |
| 12 | 86,27333 € | 1.035,28 € |
| 60 | 74,62850 € | 4.477,71 € |
| Unit Price without VAT: | 115,28000 € |
|---|---|
| Unit Price with VAT: | 137,18320 € |

