
TCF1RNW | |
|---|---|
DigiKey Part Number | 2041-TCF1RNW-ND |
Manufacturer | |
Manufacturer Product Number | TCF1RNW |
Description | CUBEFUSE, TCFRNW 1A NON-IND |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 A 690 V Fuse Cartridge, Ceramic Requires Holder Rectangular, Blade |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 690 V |
Series | Response Time Slow Blow |
Packaging Bulk | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 50kA |
Mounting Type Requires Holder | Approval Agency CE, CSA, UL |
Fuse Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 66,63667 € | 799,64 € |
| Unit Price without VAT: | 66,63667 € |
|---|---|
| Unit Price with VAT: | 79,29764 € |

