
TCF1RN | |
|---|---|
DigiKey Part Number | TCF1RN-ND |
Manufacturer | |
Manufacturer Product Number | TCF1RN |
Description | CUBEFUSE 1 AMP NON-INP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1A 600 VAC 300 VDC Fuse Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Fuse Type | Rectangular | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | CF | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 300kA AC, 100kA DC | |
Package / Case | - | |
Size / Dimension | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 73,45417 € | 881,45 € |
| Unit Price without VAT: | 73,45417 € |
|---|---|
| Unit Price with VAT: | 87,41046 € |

