
TCF110RN | |
|---|---|
DigiKey Part Number | 2041-TCF110RN-ND |
Manufacturer | |
Manufacturer Product Number | TCF110RN |
Description | TIME DELAY CUBEFUSE 110A NON-IND |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 110A 600 VAC Fuse Rectangular Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Rectangular | |
Current Rating (Amps) | 110A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | - | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | CF | |
Approval Agency | UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Blade Type, Module | |
Size / Dimension | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 426,81000 € | 426,81 € |
| Unit Price without VAT: | 426,81000 € |
|---|---|
| Unit Price with VAT: | 507,90390 € |

