
TCF110 | |
|---|---|
DigiKey Part Number | 2041-TCF110-ND |
Manufacturer | |
Manufacturer Product Number | TCF110 |
Description | TIME DELAY CUBEFUSE 110A IND |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 110A 600 VAC 300 VDC Fuse Rectangular Requires Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Rectangular | |
Current Rating (Amps) | 110A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | CF | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | -40°C ~ 80°C | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Blade Type, Module | |
Size / Dimension | 2.913" L x 1.339" W x 2.598" H (74.00mm x 34.00mm x 66.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 475,83000 € | 475,83 € |
| Unit Price without VAT: | 475,83000 € |
|---|---|
| Unit Price with VAT: | 566,23770 € |

