10A 600 VAC 300 VDC Fuse Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCF10RN

DigiKey Part Number
TCF10RN-ND
Manufacturer
Manufacturer Product Number
TCF10RN
Description
FUSE DUAL ELEMENT 10A
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
10A 600 VAC 300 VDC Fuse Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
-
Fuse Type
Rectangular
Current Rating (Amps)
10A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
300 VDC
Response Time
Slow Blow
Applications
Electrical, Industrial
Features
-
Class
CF
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
300kA AC, 100kA DC
Package / Case
-
Size / Dimension
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
185,70000 €85,70 €
571,07200 €355,36 €
1264,15750 €769,89 €
6053,87083 €3.232,25 €
Manufacturers Standard Package
Unit Price without VAT:85,70000 €
Unit Price with VAT:101,98300 €