Image for TC80 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC80

DigiKey Part Number
TC80EB-ND
Manufacturer
Manufacturer Product Number
TC80
Description
FUSE 80AMP 660V AC / 350V DC BS8
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
80A 660 VAC 350 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
80A
Voltage Rating - AC
660 VAC
Voltage Rating - DC
350 VDC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
gG/gL
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
80kA
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
1.024" Dia x 5.374" L (26.00mm x 136.50mm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10146,73100 €1.467,31 €
Manufacturers Standard Package
Unit Price without VAT:146,73100 €
Unit Price with VAT:174,60989 €