
TB100-08L1 | |
|---|---|
DigiKey Part Number | 2041-TB100-08L1-ND |
Manufacturer | |
Manufacturer Product Number | TB100-08L1 |
Description | BARRIER BLOCK |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.374" (9.50mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 8 | |
Number of Wire Entries | 16 | |
Pitch | 0.374" (9.50mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 300V | |
Wire Gauge | 14-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 130°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 € | 21,84 € |
| 10 | 15,67100 € | 156,71 € |
| 25 | 14,03480 € | 350,87 € |
| 50 | 13,06600 € | 653,30 € |
| 100 | 12,29300 € | 1.229,30 € |
| 250 | 11,51624 € | 2.879,06 € |
| 500 | 11,07604 € | 5.538,02 € |
| Unit Price without VAT: | 21,84000 € |
|---|---|
| Unit Price with VAT: | 25,98960 € |


