Image for TAC16 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAC16

DigiKey Part Number
TAC16-ND
Manufacturer
Manufacturer Product Number
TAC16
Description
FUSE 16A 1200V AC 660V DC INDUST
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16A 1.2 kVAC 660 VDC Fuse Cartridge Bolt Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
1.2 kVAC
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - DC
660 VDC
Series
Response Time
Fast Blow
Packaging
Bulk
Applications
Electrical, Industrial
Part Status
Active
Class
gG/gL
Mounting Type
Bolt Mount
Breaking Capacity @ Rated Voltage
63kA
Fuse Type
Cartridge
Package / Case
Cylindrical, Blade Terminal (Bolt)
Current Rating (Amps)
16A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10122,96700 €1.229,67 €
Manufacturers Standard Package
Unit Price without VAT:122,96700 €
Unit Price with VAT:146,33073 €