
SSY | |
|---|---|
DigiKey Part Number | SSY-ND |
Manufacturer | |
Manufacturer Product Number | SSY |
Description | FUSE TRON BOX COVER UNIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 15 A 125V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.76" L x 0.207" W x 0.752" H (19.3mm x 5.25mm x 19.1mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | FMX Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal and Vertical | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,87000 € | 126,87 € |
| 5 | 105,19800 € | 525,99 € |
| 10 | 96,99700 € | 969,97 € |
| 50 | 80,19480 € | 4.009,74 € |
| 100 | 73,81330 € | 7.381,33 € |
| Unit Price without VAT: | 126,87000 € |
|---|---|
| Unit Price with VAT: | 150,97530 € |

