
SCV15 | |
|---|---|
DigiKey Part Number | SCV15-ND |
Manufacturer | |
Manufacturer Product Number | SCV15 |
Description | FUSE CERM 15A 600VAC 170VDC RAD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 15 A 600 V 170 V Fuse Cartridge, Ceramic Through Hole Radial Bend Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100kA AC, 10kA DC | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.409" Dia x 1.311" L (10.40mm x 33.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 46,40540 € | 2.320,27 € |
| Unit Price without VAT: | 46,40540 € |
|---|---|
| Unit Price with VAT: | 55,22243 € |

