
SC63BH | |
|---|---|
DigiKey Part Number | SC63BH-ND |
Manufacturer | |
Manufacturer Product Number | SC63BH |
Description | FUSE CERAMIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 63 A 550V 1 Circuit Blade Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 63 A | |
For Use With/Related Products | BS Fuse | |
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | PC Pin | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 140,21300 € | 1.402,13 € |
| Unit Price without VAT: | 140,21300 € |
|---|---|
| Unit Price with VAT: | 166,85347 € |

