
SC-40 | |
|---|---|
DigiKey Part Number | 283-3120-ND |
Manufacturer | |
Manufacturer Product Number | SC-40 |
Description | FUSE CERAMIC 40A 480VAC 300VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 40 A 480 V 300 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100kA AC, 10kA DC | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.410" Dia x 2.250" L (10.41mm x 57.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,67000 € | 53,67 € |
| 5 | 44,51600 € | 222,58 € |
| 10 | 41,05800 € | 410,58 € |
| 50 | 33,98700 € | 1.699,35 € |
| 100 | 32,20370 € | 3.220,37 € |
| Unit Price without VAT: | 53,67000 € |
|---|---|
| Unit Price with VAT: | 63,86730 € |


