
SC-4 | |
|---|---|
DigiKey Part Number | SC-4-ND |
Manufacturer | |
Manufacturer Product Number | SC-4 |
Description | FUSE CERAMIC 4A 600VAC 170VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 A 600 V 170 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
Category | Voltage Rating - AC 600 V |
Mfr | Voltage Rating - DC |
Series | Response Time Slow Blow |
Packaging Bulk | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 100kA AC, 10kA DC |
Mounting Type Requires Holder | Approval Agency CE, CSA, UL |
Fuse Type | Size / Dimension 0.410" Dia x 1.310" L (10.41mm x 33.27mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 33,06100 € | 330,61 € |
| Unit Price without VAT: | 33,06100 € |
|---|---|
| Unit Price with VAT: | 39,34259 € |

