
SC-3 | |
|---|---|
DigiKey Part Number | 283-3118-ND |
Manufacturer | |
Manufacturer Product Number | SC-3 |
Description | FUSE CERAMIC 3A 600VAC 170VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 A 600 V 170 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100kA AC, 10kA DC | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.410" Dia x 1.310" L (10.41mm x 33.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 33,96000 € | 339,60 € |
| Unit Price without VAT: | 33,96000 € |
|---|---|
| Unit Price with VAT: | 40,41240 € |

