
RS63P | |
|---|---|
DigiKey Part Number | RS63P-ND |
Manufacturer | |
Manufacturer Product Number | RS63P |
Description | 63A BACK STUD CONNECTED BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 63 A 690V 1 Circuit Cartridge Through Hole |
Category | For Use With/Related Products BS Fuse |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Orientation Horizontal and Vertical |
Current Rating (Amps) 63 A | Termination Style Quick Connect |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 198,26000 € | 1.982,60 € |
| Unit Price without VAT: | 198,26000 € |
|---|---|
| Unit Price with VAT: | 235,92940 € |

