
RS400PH | |
|---|---|
DigiKey Part Number | RS400PH-ND |
Manufacturer | |
Manufacturer Product Number | RS400PH |
Description | RED SPOT 400A FRONT/BACK STUD CO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 400 A 600V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 2.126" Dia x 7.126" L (54mm x 181mm) | |
Current Rating (Amps) | 400 A | |
For Use With/Related Products | BS88 | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal and Vertical | |
Termination Style | Screw Terminal | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.845,66000 € | 3.845,66 € |
| Unit Price without VAT: | 3.845,66000 € |
|---|---|
| Unit Price with VAT: | 4.576,33540 € |

