Image for RS32PW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS32PW

DigiKey Part Number
RS32PW-ND
Manufacturer
Manufacturer Product Number
RS32PW
Description
32A BACK STUD CONNECTED WHITE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Fuse Block 32 A 690V 1 Circuit Cartridge Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
BS88
Mfr
Fuse Type
Cartridge
Series
Fuseholder Type
Block
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Voltage
Mounting Type
Orientation
Horizontal
Current Rating (Amps)
32 A
Termination Style
PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10239,14300 €2.391,43 €
Manufacturers Standard Package
Unit Price without VAT:239,14300 €
Unit Price with VAT:284,58017 €