
RS100PWH | |
|---|---|
DigiKey Part Number | RS100PWH-ND |
Manufacturer | |
Manufacturer Product Number | RS100PWH |
Description | 100A BACK STUD CONNECTED-WHITE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 100 A 690V 1 Circuit Cartridge Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 100 A | |
For Use With/Related Products | BS Fuse | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal and Vertical | |
Termination Style | Quick Connect | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 472,76000 € | 2.363,80 € |
| Unit Price without VAT: | 472,76000 € |
|---|---|
| Unit Price with VAT: | 562,58440 € |

