
RS100P | |
|---|---|
DigiKey Part Number | RS100P-ND |
Manufacturer | |
Manufacturer Product Number | RS100P |
Description | 100A BACK STUD CONNECTED BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 100 A 690V 1 Circuit Cartridge Through Hole |
Category | For Use With/Related Products BS Fuse |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Orientation Horizontal and Vertical |
Current Rating (Amps) 100 A | Termination Style Quick Connect |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 432,89800 € | 2.164,49 € |
| Unit Price without VAT: | 432,89800 € |
|---|---|
| Unit Price with VAT: | 515,14862 € |

