
RDF800L-4 | |
|---|---|
DigiKey Part Number | RDF800L-4-ND |
Manufacturer | |
Manufacturer Product Number | RDF800L-4 |
Description | SWITCH 600V 800A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch 600V 800A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 800A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.973,24000 € | 6.973,24 € |
| Unit Price without VAT: | 6.973,24000 € |
|---|---|
| Unit Price with VAT: | 8.298,15560 € |

