
PVS-R-250 | |
|---|---|
DigiKey Part Number | PVS-R-250-ND |
Manufacturer | |
Manufacturer Product Number | PVS-R-250 |
Description | FUSE RK-5 250 A 600 AC/DC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 250A 600 VAC 600 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 250A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 600 VDC | |
Response Time | Fast Blow | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | RK5 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 10kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 783,61000 € | 783,61 € |
| Unit Price without VAT: | 783,61000 € |
|---|---|
| Unit Price with VAT: | 932,49590 € |

