
PVM-4 | |
|---|---|
DigiKey Part Number | PVM-4-ND |
Manufacturer | |
Manufacturer Product Number | PVM-4 |
Description | FUSE CARTRIDGE 4A 600VDC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 4A 600 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 600 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Fast Blow |
Series | Applications Solar (Photovoltaic) |
Packaging Bulk | Approval Agency CSA, UL |
Part Status Active | Breaking Capacity @ Rated Voltage 50kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
Current Rating (Amps) 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 189,41900 € | 1.894,19 € |
| Unit Price without VAT: | 189,41900 € |
|---|---|
| Unit Price with VAT: | 225,40861 € |

