
PVM-30-1P | |
|---|---|
DigiKey Part Number | 2041-PVM-30-1P-ND |
Manufacturer | |
Manufacturer Product Number | PVM-30-1P |
Description | PVM WITH PCB TERM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 30A 600 VDC Fuse Cartridge Requires Holder |
Category | Current Rating (Amps) 30A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - DC 600 VDC |
Series | Response Time Fast Blow |
Packaging Bulk | Applications Solar (Photovoltaic) |
Part Status Active | Breaking Capacity @ Rated Voltage 50kA |
Mounting Type Requires Holder | Package / Case 5AG, 10mm x 38.1mm |
Fuse Type Cartridge | Size / Dimension 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 173,13900 € | 1.731,39 € |
| Unit Price without VAT: | 173,13900 € |
|---|---|
| Unit Price with VAT: | 206,03541 € |

