
PV-15A10F | |
---|---|
DigiKey Part Number | 283-3516-ND |
Manufacturer | |
Manufacturer Product Number | PV-15A10F |
Description | FUSE CARTRIDGE 15A 1KVDC 5AG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15A 1 kVDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 15A | |
Voltage Rating - DC | 1 kVDC | |
Response Time | - | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | - | |
Approval Agency | CCC, CSA, UL | |
Operating Temperature | -40°C ~ 90°C | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.496" L (10.30mm x 38.00mm) | |
Melting I²t | 22.0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 49,93000 € | 49,93 € |
5 | 41,42000 € | 207,10 € |
10 | 38,20600 € | 382,06 € |
50 | 31,62760 € | 1.581,38 € |
100 | 29,13250 € | 2.913,25 € |
250 | 26,10768 € | 6.526,92 € |
Unit Price without VAT: | 49,93000 € |
---|---|
Unit Price with VAT: | 59,41670 € |