
PSU1-WH | |
|---|---|
DigiKey Part Number | PSU1-WH-ND |
Manufacturer | |
Manufacturer Product Number | PSU1-WH |
Description | CONN BARRIER STRIP 1CIRCUIT |
Customer Reference | |
Detailed Description | 1 Circuit Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Eaton - Bussmann Electrical Division | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Obsolete | Features Side Stacking |
Terminal Block Type Barrier Block | Color White |
Number of Circuits 1 | Mounting Type Channel, DIN Rail, Track |
Number of Wire Entries 2 | Operating Temperature 105°C |
Number of Rows 2 (Raised, Staggered) | Material - Insulation Thermoplastic |
Current Rating (Amps) 45A | Material Flammability Rating UL94 V-2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLU1-WH | Eaton - Bussmann Electrical Division | 0 | PLU1-WH-ND | 28,42810 € | Similar |

