
PON25 | |
|---|---|
DigiKey Part Number | PON25-ND |
Manufacturer | |
Manufacturer Product Number | PON25 |
Description | NRN 25 AMP CART |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25A 250 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 25A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 250 VAC |
Series | Applications Electrical, Industrial |
Packaging Bulk | Approval Agency CSA |
Part Status Active | Breaking Capacity @ Rated Voltage 10kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 0.563" Dia x 2.000" L (14.30mm x 50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,54300 € | 245,43 € |
| Unit Price without VAT: | 24,54300 € |
|---|---|
| Unit Price with VAT: | 29,20617 € |

